D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB75A/TR13

DigiKey Part Number
13-P6SMB75A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB75A/TR13CT-ND - Cut Tape (CT)
13-P6SMB75A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB75A/TR13
Description
TVS DIODE 64.1VWM 103V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,79900 Kč47,99 Kč
1003,01650 Kč301,65 Kč
5002,24056 Kč1 120,28 Kč
1 0001,98944 Kč1 989,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50879 Kč4 526,37 Kč
6 0001,36067 Kč8 164,02 Kč
9 0001,28515 Kč11 566,35 Kč
15 0001,20023 Kč18 003,45 Kč
21 0001,14991 Kč24 148,11 Kč
30 0001,10100 Kč33 030,00 Kč
75 0000,99363 Kč74 522,25 Kč
150 0000,96598 Kč144 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč