
P6SMB75A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB75A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB75A/TR13CT-ND - Cut Tape (CT) 13-P6SMB75A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75A/TR13 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01650 Kč | 301,65 Kč |
| 500 | 2,24056 Kč | 1 120,28 Kč |
| 1 000 | 1,98944 Kč | 1 989,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50879 Kč | 4 526,37 Kč |
| 6 000 | 1,36067 Kč | 8 164,02 Kč |
| 9 000 | 1,28515 Kč | 11 566,35 Kč |
| 15 000 | 1,20023 Kč | 18 003,45 Kč |
| 21 000 | 1,14991 Kč | 24 148,11 Kč |
| 30 000 | 1,10100 Kč | 33 030,00 Kč |
| 75 000 | 0,99363 Kč | 74 522,25 Kč |
| 150 000 | 0,96598 Kč | 144 897,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

