
P6SMB75A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB75A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB75A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB75A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75A-AT/TR13 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,73792 Kč | 5 213,76 Kč |
6 000 | 1,57145 Kč | 9 428,70 Kč |
9 000 | 1,48659 Kč | 13 379,31 Kč |
15 000 | 1,39118 Kč | 20 867,70 Kč |
21 000 | 1,33466 Kč | 28 027,86 Kč |
30 000 | 1,27971 Kč | 38 391,30 Kč |
75 000 | 1,15911 Kč | 86 933,25 Kč |
150 000 | 1,11258 Kč | 166 887,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 4,97800 Kč | 49,78 Kč |
100 | 3,12870 Kč | 312,87 Kč |
500 | 2,32712 Kč | 1 163,56 Kč |
1 000 | 2,06779 Kč | 2 067,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |