602V Clamp 1.04A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB440A/TR13

DigiKey Part Number
13-P6SMB440A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB440A/TR13CT-ND - Cut Tape (CT)
13-P6SMB440A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB440A/TR13
Description
TVS DIODE 376VWM 602VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
602V Clamp 1.04A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1.04A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,17300 Kč61,73 Kč
1003,90350 Kč390,35 Kč
5002,92502 Kč1 462,51 Kč
1 0002,60837 Kč2 608,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14012 Kč6 420,36 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč