
| P6SMB36A-AT/TR7 | |
|---|---|
| DigiKey Part Number | 13-P6SMB36A-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB36A-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB36A-AT/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB36A-AT/TR7 | 
| Description | TVS DIODE 30.8VWM DO214AA | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30.8V | |
| Voltage - Breakdown (Min) | 34.2V | |
| Voltage - Clamping (Max) @ Ipp | 49.9V | |
| Current - Peak Pulse (10/1000µs) | 12.2A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč | 
| 10 | 4,97300 Kč | 49,73 Kč | 
| 100 | 3,12510 Kč | 312,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 2,32444 Kč | 1 162,22 Kč | 
| 1 000 | 2,06541 Kč | 2 065,41 Kč | 
| 1 500 | 1,93329 Kč | 2 899,93 Kč | 
| 2 500 | 1,78457 Kč | 4 461,43 Kč | 
| 3 500 | 1,69640 Kč | 5 937,40 Kč | 
| 5 000 | 1,61063 Kč | 8 053,15 Kč | 
| 12 500 | 1,42222 Kč | 17 777,75 Kč | 
| 25 000 | 1,30568 Kč | 32 642,00 Kč | 
| 50 000 | 1,20769 Kč | 60 384,50 Kč | 
| Unit Price without VAT: | 8,11000 Kč | 
|---|---|
| Unit Price with VAT: | 9,81310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic