41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30A/TR13

DigiKey Part Number
13-P6SMB30A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB30A/TR13CT-ND - Cut Tape (CT)
13-P6SMB30A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB30A/TR13
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
41.4V
Mfr
Current - Peak Pulse (10/1000µs)
14.7A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,25050 Kč325,05 Kč
5002,41394 Kč1 206,97 Kč
1 0002,14348 Kč2 143,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66577 Kč4 997,31 Kč
6 0001,50493 Kč9 029,58 Kč
9 0001,42289 Kč12 806,01 Kč
15 0001,33067 Kč19 960,05 Kč
21 0001,27604 Kč26 796,84 Kč
30 0001,22292 Kč36 687,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč