D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27A-AT/TR13

DigiKey Part Number
13-P6SMB27A-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB27A-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB27A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB27A-AT/TR13
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 Kč8,12 Kč
104,97800 Kč49,78 Kč
1003,12870 Kč312,87 Kč
5002,32712 Kč1 163,56 Kč
1 0002,06779 Kč2 067,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,73792 Kč5 213,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12000 Kč
Unit Price with VAT:9,82520 Kč