
P6SMB24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB24CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB24CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24CA/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 33.2V |
Mfr | Current - Peak Pulse (10/1000µs) 18.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,25050 Kč | 325,05 Kč |
| 500 | 2,41394 Kč | 1 206,97 Kč |
| 1 000 | 2,14348 Kč | 2 143,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62546 Kč | 4 876,38 Kč |
| 6 000 | 1,46591 Kč | 8 795,46 Kč |
| 9 000 | 1,38454 Kč | 12 460,86 Kč |
| 15 000 | 1,29304 Kč | 19 395,60 Kč |
| 21 000 | 1,23884 Kč | 26 015,64 Kč |
| 30 000 | 1,18614 Kč | 35 584,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

