
P6KE440A/B | |
|---|---|
DigiKey Part Number | 13-P6KE440A/BCT-ND - Cut Tape (CT) 13-P6KE440A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE440A/B |
Description | TVS DIODE 376VWM 602VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 1.04A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,74560 Kč | 93,64 Kč |
| 100 | 3,21590 Kč | 321,59 Kč |
| 250 | 2,96316 Kč | 740,79 Kč |
| 500 | 2,81008 Kč | 1 405,04 Kč |
| 1 000 | 2,68431 Kč | 2 684,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22656 Kč | 6 453,12 Kč |
| 4 000 | 2,92983 Kč | 11 719,32 Kč |
| 6 000 | 2,77854 Kč | 16 671,24 Kč |
| 10 000 | 2,60852 Kč | 26 085,20 Kč |
| 14 000 | 2,50781 Kč | 35 109,34 Kč |
| 20 000 | 2,40993 Kč | 48 198,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

