59.3V Clamp 10.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43A/B

DigiKey Part Number
13-P6KE43A/BCT-ND - Cut Tape (CT)
13-P6KE43A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE43A/B
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,23100 Kč22,31 Kč
251,96200 Kč49,05 Kč
1001,66080 Kč166,08 Kč
2501,51896 Kč379,74 Kč
5001,43308 Kč716,54 Kč
1 0001,36236 Kč1 362,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,43140 Kč2 862,80 Kč
4 0001,34720 Kč5 388,80 Kč
6 0001,29458 Kč7 767,48 Kč
10 0001,24195 Kč12 419,50 Kč
14 0001,16071 Kč16 249,94 Kč
20 0001,10117 Kč22 023,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč