
P6KE30A/B | |
|---|---|
DigiKey Part Number  | 13-P6KE30A/BCT-ND - Cut Tape (CT) 13-P6KE30A/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE30A/B  | 
Description  | TVS DIODE 25.6VWM 41.4V DO204AC  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 25.6V  | |
Voltage - Breakdown (Min)  | 28.5V  | |
Voltage - Clamping (Max) @ Ipp  | 41.4V  | |
Current - Peak Pulse (10/1000µs)  | 14.7A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 2,47600 Kč | 24,76 Kč | 
| 25 | 2,17200 Kč | 54,30 Kč | 
| 100 | 1,84760 Kč | 184,76 Kč | 
| 250 | 1,69196 Kč | 422,99 Kč | 
| 500 | 1,59832 Kč | 799,16 Kč | 
| 1 000 | 1,52071 Kč | 1 520,71 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 1,51884 Kč | 3 037,68 Kč | 
| 4 000 | 1,47723 Kč | 5 908,92 Kč | 
| 6 000 | 1,44602 Kč | 8 676,12 Kč | 
| 10 000 | 1,39377 Kč | 13 937,70 Kč | 
| 14 000 | 1,38651 Kč | 19 411,14 Kč | 
| 20 000 | 1,08840 Kč | 21 768,00 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 

