
P6KE200A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE200A-AT/BCT-ND - Cut Tape (CT) 13-P6KE200A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE200A-AT/B |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 4,12580 Kč | 412,58 Kč |
| 500 | 3,28002 Kč | 1 640,01 Kč |
| 1 000 | 2,90869 Kč | 2 908,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,45485 Kč | 4 909,70 Kč |
| 4 000 | 1,62659 Kč | 6 506,36 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

