
P6KE15A/B | |
|---|---|
DigiKey Part Number | 13-P6KE15A/BCT-ND - Cut Tape (CT) 13-P6KE15A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15A/B |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,93920 Kč | 48,48 Kč |
| 100 | 1,64160 Kč | 164,16 Kč |
| 250 | 1,50136 Kč | 375,34 Kč |
| 500 | 1,41648 Kč | 708,24 Kč |
| 1 000 | 1,34656 Kč | 1 346,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,33159 Kč | 2 663,18 Kč |
| 4 000 | 1,26917 Kč | 5 076,68 Kč |
| 6 000 | 1,24836 Kč | 7 490,16 Kč |
| 10 000 | 1,22755 Kč | 12 275,50 Kč |
| 14 000 | 1,14726 Kč | 16 061,64 Kč |
| 20 000 | 1,08840 Kč | 21 768,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

