
P6KE13A/B | |
|---|---|
DigiKey Part Number | 13-P6KE13A/BCT-ND - Cut Tape (CT) 13-P6KE13A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13A/B |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 100 | 3,17220 Kč | 317,22 Kč |
| 500 | 2,36096 Kč | 1 180,48 Kč |
| 1 000 | 2,09805 Kč | 2 098,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,87650 Kč | 3 753,00 Kč |
| 4 000 | 1,68990 Kč | 6 759,60 Kč |
| 6 000 | 1,59468 Kč | 9 568,08 Kč |
| 10 000 | 1,48767 Kč | 14 876,70 Kč |
| 14 000 | 1,42424 Kč | 19 939,36 Kč |
| 20 000 | 1,36259 Kč | 27 251,80 Kč |
| 50 000 | 1,22723 Kč | 61 361,50 Kč |
| 100 000 | 1,17533 Kč | 117 533,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

