Direct

P6KE120A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE120A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE120A/TR13 |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,77291 Kč | 7 091,64 Kč |
| 8 000 | 1,60950 Kč | 12 876,00 Kč |
| 12 000 | 1,52619 Kč | 18 314,28 Kč |
| 20 000 | 1,43254 Kč | 28 650,80 Kč |
| 28 000 | 1,37707 Kč | 38 557,96 Kč |
| 40 000 | 1,32315 Kč | 52 926,00 Kč |
| 100 000 | 1,20482 Kč | 120 482,00 Kč |
| Unit Price without VAT: | 1,77291 Kč |
|---|---|
| Unit Price with VAT: | 2,14522 Kč |


