Direct

P4KE6.8CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE6.8CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE6.8CA/B |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16049 Kč | 3 481,47 Kč |
| 6 000 | 1,05529 Kč | 6 331,74 Kč |
| 9 000 | 1,00111 Kč | 9 009,99 Kč |
| 15 000 | 0,93980 Kč | 14 097,00 Kč |
| 21 000 | 0,90326 Kč | 18 968,46 Kč |
| 30 000 | 0,86760 Kč | 26 028,00 Kč |
| 75 000 | 0,78876 Kč | 59 157,00 Kč |
| 150 000 | 0,77561 Kč | 116 341,50 Kč |
| Unit Price without VAT: | 1,16049 Kč |
|---|---|
| Unit Price with VAT: | 1,40419 Kč |


