P4KE6.8A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04697 Kč
Datasheet
10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE6.8A/TR13

DigiKey Part Number
13-P4KE6.8A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE6.8A/TR13
Description
TVS DIODE 5.8VWM 10.5V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10.5V Clamp 39A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,20890 Kč6 044,50 Kč
10 0001,09328 Kč10 932,80 Kč
15 0001,03433 Kč15 514,95 Kč
25 0000,96806 Kč24 201,50 Kč
35 0000,92880 Kč32 508,00 Kč
50 0000,89063 Kč44 531,50 Kč
125 0000,80687 Kč100 858,75 Kč
250 0000,77561 Kč193 902,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20890 Kč
Unit Price with VAT:1,46277 Kč