
P0640SC | |
|---|---|
DigiKey Part Number | 13-P0640SCTR-ND - Tape & Reel (TR) 13-P0640SCCT-ND - Cut Tape (CT) 13-P0640SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0640SC |
Description | THYRISTOR 58V 100A DO-214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 77V | |
Voltage - Off State | 58V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 100pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 100 | 6,86840 Kč | 686,84 Kč |
| 500 | 5,25034 Kč | 2 625,17 Kč |
| 1 000 | 4,72812 Kč | 4 728,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91403 Kč | 11 742,09 Kč |
| 6 000 | 3,58971 Kč | 21 538,26 Kč |
| 9 000 | 3,42445 Kč | 30 820,05 Kč |
| 15 000 | 3,23876 Kč | 48 581,40 Kč |
| 21 000 | 3,14248 Kč | 65 992,08 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


