DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0300TA

DigiKey Part Number
13-P0300TATR-ND - Tape & Reel (TR)
13-P0300TACT-ND - Cut Tape (CT)
13-P0300TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0300TA
Description
THYRISTOR 25V 150A DO-214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
40V
Voltage - Off State
25V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,92000 Kč7,92 Kč
104,89500 Kč48,95 Kč
1003,08280 Kč308,28 Kč
5002,29254 Kč1 146,27 Kč
1 0002,03697 Kč2 036,97 Kč
2 0001,82127 Kč3 642,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,58745 Kč7 937,25 Kč
10 0001,44275 Kč14 427,50 Kč
15 0001,36898 Kč20 534,70 Kč
25 0001,28605 Kč32 151,25 Kč
35 0001,23694 Kč43 292,90 Kč
50 0001,18921 Kč59 460,50 Kč
125 0001,13488 Kč141 860,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,92000 Kč
Unit Price with VAT:9,58320 Kč