6V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080TA

DigiKey Part Number
13-P0080TATR-ND - Tape & Reel (TR)
13-P0080TACT-ND - Cut Tape (CT)
13-P0080TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0080TA
Description
THYRISTOR 6V 150A DO-214AC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
YAGEO
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
50pF
Voltage - Breakover
25V
Mounting Type
Surface Mount
Voltage - Off State
6V
Package / Case
DO-214AC, SMA
Voltage - On State
4 V
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,29700 Kč52,97 Kč
1003,33480 Kč333,48 Kč
5002,47930 Kč1 239,65 Kč
1 0002,20255 Kč2 202,55 Kč
2 0001,96939 Kč3 938,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,71657 Kč8 582,85 Kč
10 0001,56008 Kč15 600,80 Kč
15 0001,48031 Kč22 204,65 Kč
25 0001,39064 Kč34 766,00 Kč
35 0001,33753 Kč46 813,55 Kč
50 0001,28591 Kč64 295,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč