NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT1206BRD0751K1L

DigiKey Part Number
13-NT1206BRD0751K1LTR-ND - Tape & Reel (TR)
13-NT1206BRD0751K1LCT-ND - Cut Tape (CT)
13-NT1206BRD0751K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1206BRD0751K1L
Description
RES THIN FILM 0.10% 2/5W 51.1K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
109,42500 Kč94,25 Kč
258,46400 Kč211,60 Kč
507,51100 Kč375,55 Kč
1007,43810 Kč743,81 Kč
2507,42776 Kč1 856,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,23930 Kč31 196,50 Kč
10 0006,21517 Kč62 151,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč