
NT1206BRD0730KL | |
|---|---|
DigiKey Part Number | 13-NT1206BRD0730KLTR-ND - Tape & Reel (TR) 13-NT1206BRD0730KLCT-ND - Cut Tape (CT) 13-NT1206BRD0730KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1206BRD0730KL |
Description | RES THIN FILM 0.10% 2/5W 30K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 25 | 10,41520 Kč | 260,38 Kč |
| 50 | 9,84380 Kč | 492,19 Kč |
| 100 | 9,31470 Kč | 931,47 Kč |
| 250 | 8,68224 Kč | 2 170,56 Kč |
| 500 | 8,25558 Kč | 4 127,79 Kč |
| 1 000 | 7,87152 Kč | 7 871,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,79512 Kč | 33 975,60 Kč |
| 10 000 | 6,55024 Kč | 65 502,40 Kč |
| 15 000 | 6,42120 Kč | 96 318,00 Kč |
| 25 000 | 6,27251 Kč | 156 812,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

