
NT1206BRD071K5L | |
|---|---|
DigiKey Part Number | 13-NT1206BRD071K5LTR-ND - Tape & Reel (TR) 13-NT1206BRD071K5LCT-ND - Cut Tape (CT) 13-NT1206BRD071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1206BRD071K5L |
Description | RES THIN FILM 0.10% 2/5W 1.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 7,74600 Kč | 77,46 Kč |
| 25 | 7,67920 Kč | 191,98 Kč |
| 50 | 7,59900 Kč | 379,95 Kč |
| 100 | 7,58010 Kč | 758,01 Kč |
| 250 | 7,51484 Kč | 1 878,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,42897 Kč | 37 144,85 Kč |
| 10 000 | 6,39834 Kč | 63 983,40 Kč |
| 15 000 | 6,28804 Kč | 94 320,60 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

