
NT1206BRD0710KL | |
|---|---|
DigiKey Part Number | 13-NT1206BRD0710KLTR-ND - Tape & Reel (TR) 13-NT1206BRD0710KLCT-ND - Cut Tape (CT) 13-NT1206BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1206BRD0710KL |
Description | RES THIN FILM 0.10% 2/5W 10K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 25 | 9,96920 Kč | 249,23 Kč |
| 50 | 9,34200 Kč | 467,10 Kč |
| 100 | 8,39470 Kč | 839,47 Kč |
| 250 | 7,45000 Kč | 1 862,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,42897 Kč | 37 144,85 Kč |
| 10 000 | 6,31245 Kč | 63 124,50 Kč |
| 25 000 | 6,28805 Kč | 157 201,25 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

