
NT0805FRD07150KL | |
|---|---|
DigiKey Part Number | 13-NT0805FRD07150KLTR-ND - Tape & Reel (TR) 13-NT0805FRD07150KLCT-ND - Cut Tape (CT) 13-NT0805FRD07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805FRD07150KL |
Description | RES THIN FILM 0.10% 1/5W 150K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,45960 Kč | 136,49 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,87360 Kč | 487,36 Kč |
| 250 | 4,53304 Kč | 1 133,26 Kč |
| 500 | 4,30166 Kč | 2 150,83 Kč |
| 1 000 | 4,09293 Kč | 4 092,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,51318 Kč | 17 565,90 Kč |
| 10 000 | 3,37789 Kč | 33 778,90 Kč |
| 15 000 | 3,30640 Kč | 49 596,00 Kč |
| 25 000 | 3,22382 Kč | 80 595,50 Kč |
| 35 000 | 3,17374 Kč | 111 080,90 Kč |
| 50 000 | 3,12414 Kč | 156 207,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

