
NT0805DRD073K16L | |
|---|---|
DigiKey Part Number | 13-NT0805DRD073K16LTR-ND - Tape & Reel (TR) 13-NT0805DRD073K16LCT-ND - Cut Tape (CT) 13-NT0805DRD073K16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805DRD073K16L |
Description | RES THIN FILM 0.10% 1/5W 3.16K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 25 | 4,77400 Kč | 119,35 Kč |
| 50 | 4,57200 Kč | 228,60 Kč |
| 100 | 4,51940 Kč | 451,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,69301 Kč | 18 465,05 Kč |
| 10 000 | 3,63744 Kč | 36 374,40 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

