
NT0805BRE07332RL | |
|---|---|
DigiKey Part Number | 13-NT0805BRE07332RLTR-ND - Tape & Reel (TR) 13-NT0805BRE07332RLCT-ND - Cut Tape (CT) 13-NT0805BRE07332RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805BRE07332RL |
Description | RES THIN FILM 0.10% 1/5W 332 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,23120 Kč | 205,78 Kč |
| 50 | 7,77760 Kč | 388,88 Kč |
| 100 | 7,35350 Kč | 735,35 Kč |
| 250 | 6,84956 Kč | 1 712,39 Kč |
| 500 | 6,50770 Kč | 3 253,85 Kč |
| 1 000 | 6,20029 Kč | 6 200,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,34114 Kč | 26 705,70 Kč |
| 10 000 | 5,14382 Kč | 51 438,20 Kč |
| 15 000 | 5,03977 Kč | 75 596,55 Kč |
| 25 000 | 4,91974 Kč | 122 993,50 Kč |
| 35 000 | 4,84701 Kč | 169 645,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

