332 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0805BRE07332RL

DigiKey Part Number
13-NT0805BRE07332RLTR-ND - Tape & Reel (TR)
13-NT0805BRE07332RLCT-ND - Cut Tape (CT)
13-NT0805BRE07332RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0805BRE07332RL
Description
RES THIN FILM 0.10% 1/5W 332
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
106,06200 Kč60,62 Kč
255,98680 Kč149,67 Kč
505,92760 Kč296,38 Kč
1005,91930 Kč591,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,13157 Kč25 657,85 Kč
10 0004,91688 Kč49 168,80 Kč
35 0004,85901 Kč170 065,35 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč