
NT0805BRD0749K9L | |
|---|---|
DigiKey Part Number | 13-NT0805BRD0749K9LTR-ND - Tape & Reel (TR) 13-NT0805BRD0749K9LCT-ND - Cut Tape (CT) 13-NT0805BRD0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805BRD0749K9L |
Description | RES THIN FILM 0.10% 1/5W 49.9K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 50 | 8,32360 Kč | 416,18 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| 250 | 7,33588 Kč | 1 833,97 Kč |
| 500 | 6,97134 Kč | 3 485,67 Kč |
| 1 000 | 6,64335 Kč | 6 643,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,72636 Kč | 28 631,80 Kč |
| 10 000 | 5,51632 Kč | 55 163,20 Kč |
| 15 000 | 5,40560 Kč | 81 084,00 Kč |
| 25 000 | 5,27786 Kč | 131 946,50 Kč |
| 35 000 | 5,20051 Kč | 182 017,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

