20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0805BRD0720KL

DigiKey Part Number
13-NT0805BRD0720KLTR-ND - Tape & Reel (TR)
13-NT0805BRD0720KLCT-ND - Cut Tape (CT)
13-NT0805BRD0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0805BRD0720KL
Description
RES THIN FILM 0.10% 1/5W 20K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
106,48300 Kč64,83 Kč
256,41600 Kč160,40 Kč
506,35720 Kč317,86 Kč
1006,34240 Kč634,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,28187 Kč26 409,35 Kč
10 0005,21339 Kč52 133,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč