
NT0805BRD071KL | |
|---|---|
DigiKey Part Number | 13-NT0805BRD071KLTR-ND - Tape & Reel (TR) 13-NT0805BRD071KLCT-ND - Cut Tape (CT) 13-NT0805BRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0805BRD071KL |
Description | RES THIN FILM 0.10% 1/5W 1K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 6,65200 Kč | 66,52 Kč |
| 25 | 6,56760 Kč | 164,19 Kč |
| 50 | 6,48340 Kč | 324,17 Kč |
| 100 | 6,42030 Kč | 642,03 Kč |
| 250 | 6,35540 Kč | 1 588,85 Kč |
| 500 | 6,34278 Kč | 3 171,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,34628 Kč | 26 731,40 Kč |
| 10 000 | 5,30334 Kč | 53 033,40 Kč |
| 15 000 | 5,29262 Kč | 79 389,30 Kč |
| 25 000 | 5,29093 Kč | 132 273,25 Kč |
| 35 000 | 5,21339 Kč | 182 468,65 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

