
NT0603BRE0710KL | |
|---|---|
DigiKey Part Number | 13-NT0603BRE0710KLTR-ND - Tape & Reel (TR) 13-NT0603BRE0710KLCT-ND - Cut Tape (CT) 13-NT0603BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRE0710KL |
Description | RES THIN FILM 0.10% 3/20W 10K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 6,84960 Kč | 342,48 Kč |
| 100 | 6,47580 Kč | 647,58 Kč |
| 250 | 6,02812 Kč | 1 507,03 Kč |
| 500 | 5,72574 Kč | 2 862,87 Kč |
| 1 000 | 5,45255 Kč | 5 452,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,69184 Kč | 23 459,20 Kč |
| 10 000 | 4,51621 Kč | 45 162,10 Kč |
| 15 000 | 4,42356 Kč | 66 353,40 Kč |
| 25 000 | 4,31664 Kč | 107 916,00 Kč |
| 35 000 | 4,25184 Kč | 148 814,40 Kč |
| 50 000 | 4,19807 Kč | 209 903,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

