7.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD077K5L

DigiKey Part Number
13-NT0603BRD077K5LTR-ND - Tape & Reel (TR)
13-NT0603BRD077K5LCT-ND - Cut Tape (CT)
13-NT0603BRD077K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD077K5L
Description
RES THIN FILM 0.10% 3/20W 7.5K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
105,74700 Kč57,47 Kč
255,69200 Kč142,30 Kč
505,62460 Kč281,23 Kč
1005,56140 Kč556,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,61627 Kč23 081,35 Kč
10 0004,57370 Kč45 737,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč