
NT0603BRD077K5L | |
|---|---|
DigiKey Part Number | 13-NT0603BRD077K5LTR-ND - Tape & Reel (TR) 13-NT0603BRD077K5LCT-ND - Cut Tape (CT) 13-NT0603BRD077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRD077K5L |
Description | RES THIN FILM 0.10% 3/20W 7.5K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,76080 Kč | 194,02 Kč |
| 50 | 7,33260 Kč | 366,63 Kč |
| 100 | 6,93350 Kč | 693,35 Kč |
| 250 | 6,45732 Kč | 1 614,33 Kč |
| 500 | 6,13394 Kč | 3 066,97 Kč |
| 1 000 | 5,84290 Kč | 5 842,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,03074 Kč | 25 153,70 Kč |
| 10 000 | 4,84376 Kč | 48 437,60 Kč |
| 15 000 | 4,74513 Kč | 71 176,95 Kč |
| 25 000 | 4,63134 Kč | 115 783,50 Kč |
| 35 000 | 4,56239 Kč | 159 683,65 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

