
NT0603BRD073K01L | |
|---|---|
DigiKey Part Number | 13-NT0603BRD073K01LTR-ND - Tape & Reel (TR) 13-NT0603BRD073K01LCT-ND - Cut Tape (CT) 13-NT0603BRD073K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRD073K01L |
Description | RES THIN FILM 0.10% 3/20W 3.01K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 25 | 5,69200 Kč | 142,30 Kč |
| 50 | 5,62460 Kč | 281,23 Kč |
| 100 | 5,56140 Kč | 556,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,02421 Kč | 25 121,05 Kč |
| 10 000 | 4,70215 Kč | 47 021,50 Kč |
| 15 000 | 4,68066 Kč | 70 209,90 Kč |
| 25 000 | 4,65922 Kč | 116 480,50 Kč |
| 35 000 | 4,57369 Kč | 160 079,15 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

