
NT0402BRE072K49L | |
|---|---|
DigiKey Part Number | 13-NT0402BRE072K49LTR-ND - Tape & Reel (TR) 13-NT0402BRE072K49LCT-ND - Cut Tape (CT) 13-NT0402BRE072K49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRE072K49L |
Description | RES THIN FILM 0.10% 1/20W 2.49K |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 50 | 5,74920 Kč | 287,46 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 250 | 5,05716 Kč | 1 264,29 Kč |
| 500 | 4,80098 Kč | 2 400,49 Kč |
| 1 000 | 4,56958 Kč | 4 569,58 Kč |
| 5 000 | 4,12229 Kč | 20 611,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,77643 Kč | 37 764,30 Kč |
| 20 000 | 3,64500 Kč | 72 900,00 Kč |
| 30 000 | 3,57582 Kč | 107 274,60 Kč |
| 50 000 | 3,49619 Kč | 174 809,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

