
NT0402BRD07100RL | |
|---|---|
DigiKey Part Number | 13-NT0402BRD07100RLTR-ND - Tape & Reel (TR) 13-NT0402BRD07100RLCT-ND - Cut Tape (CT) 13-NT0402BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRD07100RL |
Description | RES THIN FILM 0.10% 1/20W 100 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,51760 Kč | 162,94 Kč |
| 50 | 6,15660 Kč | 307,83 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 250 | 5,41664 Kč | 1 354,16 Kč |
| 500 | 5,14326 Kč | 2 571,63 Kč |
| 1 000 | 4,89631 Kč | 4 896,31 Kč |
| 5 000 | 4,41974 Kč | 22 098,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,05001 Kč | 40 500,10 Kč |
| 20 000 | 3,91011 Kč | 78 202,20 Kč |
| 30 000 | 3,83651 Kč | 115 095,30 Kč |
| 50 000 | 3,75178 Kč | 187 589,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

