
NSP15AJB-100R | |
|---|---|
DigiKey Part Number | 13-NSP15AJB-100R-ND |
Manufacturer | |
Manufacturer Product Number | NSP15AJB-100R |
Description | RES 100 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" Square x 1.890" L (12.50mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 25 | 16,47080 Kč | 411,77 Kč |
| 50 | 14,75740 Kč | 737,87 Kč |
| 100 | 13,30220 Kč | 1 330,22 Kč |
| 360 | 11,16336 Kč | 4 018,81 Kč |
| 720 | 10,24732 Kč | 7 378,07 Kč |
| 1 080 | 9,77670 Kč | 10 558,84 Kč |
| 5 040 | 8,34770 Kč | 42 072,41 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

