
NSM500JB-10R | |
|---|---|
DigiKey Part Number | 13-NSM500JB-10R-ND |
Manufacturer | |
Manufacturer Product Number | NSM500JB-10R |
Description | RES 10 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 50 | 9,10900 Kč | 455,45 Kč |
| 100 | 8,17450 Kč | 817,45 Kč |
| 250 | 7,15024 Kč | 1 787,56 Kč |
| 500 | 6,50812 Kč | 3 254,06 Kč |
| 1 000 | 5,96280 Kč | 5 962,80 Kč |
| 5 000 | 4,99185 Kč | 24 959,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

