New at DigiKey
1 Ohms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM50VJT-1R

DigiKey Part Number
13-NPM50VJT-1R-ND
Manufacturer
Manufacturer Product Number
NPM50VJT-1R
Description
RES PWR 50W TO-220 5% 1.0 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.400" L x 0.125" W (10.16mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.829" (21.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1077,86100 Kč778,61 Kč
2572,21640 Kč1 805,41 Kč
5068,95320 Kč3 447,66 Kč
10066,35370 Kč6 635,37 Kč
25063,71296 Kč15 928,24 Kč
50062,18180 Kč31 090,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč