New at DigiKey
1 kOhms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM50VJT-1K

DigiKey Part Number
13-NPM50VJT-1K-ND
Manufacturer
Manufacturer Product Number
NPM50VJT-1K
Description
RES PWR 50W TO-220 5% 1K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.400" L x 0.125" W (10.16mm x 3.18mm)
Height - Seated (Max)
0.829" (21.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1077,86100 Kč778,61 Kč
2572,21640 Kč1 805,41 Kč
5068,95320 Kč3 447,66 Kč
10066,35370 Kč6 635,37 Kč
25063,71296 Kč15 928,24 Kč
50062,18180 Kč31 090,90 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč