
NPM50VJT-150R | |
|---|---|
DigiKey Part Number | 13-NPM50VJT-150R-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VJT-150R |
Description | RES PWR 50W TO-220 5% 150 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.125" W (10.16mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 77,86100 Kč | 778,61 Kč |
| 25 | 72,21640 Kč | 1 805,41 Kč |
| 50 | 68,95320 Kč | 3 447,66 Kč |
| 100 | 66,35370 Kč | 6 635,37 Kč |
| 250 | 63,71296 Kč | 15 928,24 Kč |
| 500 | 62,18180 Kč | 31 090,90 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

