
NPM50VFTF51R | |
|---|---|
DigiKey Part Number | 13-NPM50VFTF51R-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VFTF51R |
Description | RES PWR 50W TO-220 1% 51 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.125" W (10.16mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 87,24700 Kč | 872,47 Kč |
| 25 | 81,19520 Kč | 2 029,88 Kč |
| 50 | 77,69260 Kč | 3 884,63 Kč |
| 100 | 74,90200 Kč | 7 490,20 Kč |
| 250 | 72,06596 Kč | 18 016,49 Kč |
| 500 | 70,42100 Kč | 35 210,50 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |

