New at DigiKey
3.3 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM50VFTF3R3

DigiKey Part Number
13-NPM50VFTF3R3-ND
Manufacturer
Manufacturer Product Number
NPM50VFTF3R3
Description
RES PWR 50W TO-220 1% 3.3 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.400" L x 0.125" W (10.16mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.829" (21.06mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1087,24700 Kč872,47 Kč
2581,19520 Kč2 029,88 Kč
5077,69260 Kč3 884,63 Kč
10074,90200 Kč7 490,20 Kč
25072,06596 Kč18 016,49 Kč
50070,42100 Kč35 210,50 Kč
Manufacturers Standard Package
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč