New at DigiKey
27 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM50VFTF27R

DigiKey Part Number
13-NPM50VFTF27R-ND
Manufacturer
Manufacturer Product Number
NPM50VFTF27R
Description
RES PWR 50W TO-220 1% 27 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.400" L x 0.125" W (10.16mm x 3.18mm)
Height - Seated (Max)
0.829" (21.06mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1087,24700 Kč872,47 Kč
2581,19520 Kč2 029,88 Kč
5077,69260 Kč3 884,63 Kč
10074,90200 Kč7 490,20 Kč
25072,06596 Kč18 016,49 Kč
50070,42100 Kč35 210,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč