
NPM35AJT-75R | |
|---|---|
DigiKey Part Number | 13-NPM35AJT-75R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AJT-75R |
Description | RES PWR 35W TO-220 5% 75 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.400" L x 0.181" W (10.16mm x 4.60mm) | |
Height - Seated (Max) | 0.777" (19.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 69,67100 Kč | 696,71 Kč |
| 25 | 64,41360 Kč | 1 610,34 Kč |
| 50 | 61,36880 Kč | 3 068,44 Kč |
| 100 | 58,94560 Kč | 5 894,56 Kč |
| 250 | 56,48380 Kč | 14 120,95 Kč |
| 500 | 53,91866 Kč | 26 959,33 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

