New at DigiKey
33 Ohms ±5% 35W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM35AJT-33R

DigiKey Part Number
13-NPM35AJT-33R-ND
Manufacturer
Manufacturer Product Number
NPM35AJT-33R
Description
RES PWR 35W TO-220 5% 33 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 35W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.777" (19.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1069,67100 Kč696,71 Kč
2564,41360 Kč1 610,34 Kč
5061,36880 Kč3 068,44 Kč
10058,94560 Kč5 894,56 Kč
25056,48380 Kč14 120,95 Kč
50053,91866 Kč26 959,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč