New at DigiKey
33 Ohms ±1% 35W Through Hole Resistor Radial Non-Inductive Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPM35AFTF33R

DigiKey Part Number
13-NPM35AFTF33R-ND
Manufacturer
Manufacturer Product Number
NPM35AFTF33R
Description
RES PWR 35W TO-220 1% 33 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 35W Through Hole Resistor Radial Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
Radial
Resistance
Size / Dimension
0.400" L x 0.181" W (10.16mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.777" (19.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
198,48000 Kč98,48 Kč
1074,58500 Kč745,85 Kč
2569,10040 Kč1 727,51 Kč
5065,92540 Kč3 296,27 Kč
10063,39510 Kč6 339,51 Kč
25060,82532 Kč15 206,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,48000 Kč
Unit Price with VAT:119,16080 Kč