
NPM35AFTF22R | |
|---|---|
DigiKey Part Number | 13-NPM35AFTF22R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AFTF22R |
Description | RES PWR 35W TO-220 1% 22 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.777" (19.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 74,58500 Kč | 745,85 Kč |
| 25 | 69,10040 Kč | 1 727,51 Kč |
| 50 | 65,92540 Kč | 3 296,27 Kč |
| 100 | 63,39510 Kč | 6 339,51 Kč |
| 250 | 60,82532 Kč | 15 206,33 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |

