
NPM30AJT-3R3 | |
|---|---|
DigiKey Part Number | 13-NPM30AJT-3R3-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AJT-3R3 |
Description | RES PWR 30W TO-220 5% 3.3 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 58,05900 Kč | 580,59 Kč |
| 25 | 53,36840 Kč | 1 334,21 Kč |
| 50 | 50,65980 Kč | 2 532,99 Kč |
| 100 | 48,50120 Kč | 4 850,12 Kč |
| 250 | 46,30732 Kč | 11 576,83 Kč |
| 500 | 45,03568 Kč | 22 517,84 Kč |
| 1 000 | 44,02231 Kč | 44 022,31 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

